
PM3-KNRD | |
|---|---|
DigiKey Part Number | PM3-KNRD-ND |
Manufacturer | |
Manufacturer Product Number | PM3-KNRD |
Description | LED PNL IND RED 5.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120° 1.7V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3-KNRD Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5.80mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 18mcd |
Lamp Color Red | Wavelength - Peak 645nm |
Ratings Vf (Typ), If (Max) | Viewing Angle 120° |
Voltage 1.7V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,67360 zł | 867,36 zł |
| Unit Price without VAT: | 8,67360 zł |
|---|---|
| Unit Price with VAT: | 10,66853 zł |

