
LTM-280 | |
|---|---|
DigiKey Part Number | LTM-280-ND |
Manufacturer | |
Manufacturer Product Number | LTM-280 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.280" (7.11mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00290 zł | 100,29 zł |
| Unit Price without VAT: | 1,00290 zł |
|---|---|
| Unit Price with VAT: | 1,23357 zł |

