
HCG-401-165 | |
|---|---|
DigiKey Part Number | HCG-401-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-401-165 |
Description | CARD GUIDE HORZ 4X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-401-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 zł | 4,27 zł |
| 10 | 3,62300 zł | 36,23 zł |
| 25 | 3,39680 zł | 84,92 zł |
| 50 | 3,23380 zł | 161,69 zł |
| 100 | 3,07950 zł | 307,95 zł |
| 300 | 2,84953 zł | 854,86 zł |
| 500 | 2,74854 zł | 1 374,27 zł |
| 1 000 | 2,61733 zł | 2 617,33 zł |
| 2 500 | 2,45349 zł | 6 133,72 zł |
| Unit Price without VAT: | 4,27000 zł |
|---|---|
| Unit Price with VAT: | 5,25210 zł |

