
ERM 1-050 | |
|---|---|
DigiKey Part Number | ERM1-050-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-050 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.050" (1.27mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 100 | 0,22370 zł | 22,37 zł |
| 500 | 0,17652 zł | 88,26 zł |
| 1 000 | 0,16076 zł | 160,76 zł |
| 2 000 | 0,14730 zł | 294,60 zł |
| 5 000 | 0,13248 zł | 662,40 zł |
| 10 000 | 0,12318 zł | 1 231,80 zł |
| 25 000 | 0,11298 zł | 2 824,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

