
ELM 4-840 | |
|---|---|
DigiKey Part Number | ELM4-840-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-840 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.840" (21.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-840 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.840" (21.34mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-840 | Bivar Inc. | 0 | ELM2-840-ND | 0,39750 zł | Parametric Equivalent |
| H-400C | Bivar Inc. | 0 | H-400C-ND | 4,33410 zł | Parametric Equivalent |
| H-401C | Bivar Inc. | 0 | H-401C-ND | 4,33410 zł | Parametric Equivalent |
| H-402C | Bivar Inc. | 0 | H-402C-ND | 4,33410 zł | Parametric Equivalent |
| H-403C | Bivar Inc. | 0 | H-403C-ND | 4,33410 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39750 zł | 397,50 zł |
| Unit Price without VAT: | 0,39750 zł |
|---|---|
| Unit Price with VAT: | 0,48893 zł |



