ELM 4-640 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,36454 zł
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,36454 zł
Datasheet
T1 LED Standoff Black PVC 0.640" (16.26mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 4-640

DigiKey Part Number
ELM4-640-ND
Manufacturer
Manufacturer Product Number
ELM 4-640
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.640" (16.26mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 4-640 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.640" (16.26mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 2-640Bivar Inc.0ELM2-640-ND0,36454 złParametric Equivalent
ELM 5-640Bivar Inc.0ELM5-640-ND0,36454 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1 0000,36454 zł364,54 zł
Manufacturers Standard Package
Unit Price without VAT:0,36454 zł
Unit Price with VAT:0,44838 zł