
OR1-8.0-BLU-F4P-6 | |
|---|---|
DigiKey Part Number | 492-OR1-8.0-BLU-F4P-6-ND |
Manufacturer | |
Manufacturer Product Number | OR1-8.0-BLU-F4P-6 |
Description | LIGHT PIPE FLEXIBLE 8" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 8" (203.2mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 8" (203.2mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.19mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,22890 zł | 1 322,89 zł |
| Unit Price without VAT: | 13,22890 zł |
|---|---|
| Unit Price with VAT: | 16,27155 zł |

