
ELM 1-405 | |
|---|---|
DigiKey Part Number | ELM1-405-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-405 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.405" (10.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.405" (10.29mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,60000 zł | 6,00 zł |
| 100 | 0,41900 zł | 41,90 zł |
| 500 | 0,33660 zł | 168,30 zł |
| 1 000 | 0,30924 zł | 309,24 zł |
| 2 000 | 0,28588 zł | 571,76 zł |
| 5 000 | 0,26025 zł | 1 301,25 zł |
| 10 000 | 0,24422 zł | 2 442,20 zł |
| 25 000 | 0,22668 zł | 5 667,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

