
HNSS 050 13 | |
|---|---|
DigiKey Part Number | H237-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 050 13 |
Description | NUT HEX SS 1/2"-13 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Nut 0.750" (19.05mm) 3/4" Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/2"-13 | |
Thickness | 0.437" (11.10mm) 7/16" | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,46100 zł | 14,61 zł |
| 100 | 1,16880 zł | 116,88 zł |
| 1 000 | 0,96909 zł | 969,09 zł |
| Unit Price without VAT: | 1,46100 zł |
|---|---|
| Unit Price with VAT: | 1,79703 zł |

