Electrical Shielding Tape Conductive Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALTC-3/4

DigiKey Part Number
4393-ALTC-3/4-ND
Manufacturer
Manufacturer Product Number
ALTC-3/4
Description
TAPE ELECTRIC SHD SILV 3/4"X60YD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Electrical Shielding Tape Conductive Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Tape Type
Electrical Shielding
Adhesive
Conductive Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0032" (3.2 mils, 0.081mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.75" (19.05mm) 3/4"
Length
180' (55.0m) 60 yds
Color
Silver
Usage
EMI Shielding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Strip
QuantityUnit PriceExt Price
155,98000 zł55,98 zł
Manufacturers Standard Package
Unit Price without VAT:55,98000 zł
Unit Price with VAT:68,85540 zł