
AF-3X20GR | |
|---|---|
DigiKey Part Number | 4393-AF-3X20GR-ND |
Manufacturer | |
Manufacturer Product Number | AF-3X20GR |
Description | FLOOR RUNNER PVC GRAY 20' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue Floor Runner Grounding Mat PVC Gray 20' (6.1m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 20' (6.1m) | |
Width | 3' (0.91m) | |
Thickness | 0.38" (9.65mm) | |
Color | Gray | |
Material | PVC | |
Number of Layers | 1 | |
Features | Anti Fatigue | |
Includes | Ground Cord, Heel Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,10000 zł | 1 548,10 zł |
| Unit Price without VAT: | 1 548,10000 zł |
|---|---|
| Unit Price with VAT: | 1 904,16300 zł |

