Anti-Static Table, Workbench Runner Grounding Mat Vinyl Gray 20' (6.1m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059-3X20G

DigiKey Part Number
2363-1059-3X20G-ND
Manufacturer
Manufacturer Product Number
1059-3X20G
Description
TABLE MAT VINYL GRAY 20'
Customer Reference
Detailed Description
Anti-Static Table, Workbench Runner Grounding Mat Vinyl Gray 20' (6.1m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
20' (6.1m)
Width
2' (0.61m)
Thickness
0.094" (2.39mm)
Color
Gray
Material
Vinyl
Number of Layers
1
Features
Anti-Static
Includes
Ground Cord, Wrist Strap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.