
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 20' (6.1m) | |
Width | 2' (0.61m) | |
Thickness | 0.094" (2.39mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | Ground Cord, Wrist Strap |

