Anti-Static Table, Workbench Runner Grounding Mat Polymer Gray 50' (15.24m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059-2X50G

DigiKey Part Number
2363-1059-2X50G-ND
Manufacturer
Manufacturer Product Number
1059-2X50G
Description
TABLE MAT POLYMER GRAY 50'
Customer Reference
Detailed Description
Anti-Static Table, Workbench Runner Grounding Mat Polymer Gray 50' (15.24m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.090" (2.29mm)
Color
Gray
Material
Polymer
Number of Layers
1
Features
Anti-Static
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.