
1059-2X10G | |
|---|---|
DigiKey Part Number | 4393-1059-2X10G-ND |
Manufacturer | |
Manufacturer Product Number | 1059-2X10G |
Description | TABLE MAT VINYL GRAY 10' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Vinyl Gray 10' (3.05m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 10' (3.05m) | |
Width | 2' (0.61m) | |
Thickness | 0.094" (2.39mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,86000 zł | 583,86 zł |
| Unit Price without VAT: | 583,86000 zł |
|---|---|
| Unit Price with VAT: | 718,14780 zł |

