
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.090" (2.29mm) | |
Color | Gray | |
Material | Polymer | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | - | |
Base Product Number |

