
K0W05D10MS 48 | |
|---|---|
DigiKey Part Number | 3600-K0W05D10MS48-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0W05D10MS 48 |
Description | MICRO REVERSER 5A 48VAC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 5 A 48VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 48VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 480V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,88000 zł | 678,88 zł |
| Unit Price without VAT: | 678,88000 zł |
|---|---|
| Unit Price with VAT: | 835,02240 zł |

