



70311-0860 | |
|---|---|
DigiKey Part Number | 5581-70311-0860-ND |
Manufacturer | |
Manufacturer Product Number | 70311-0860 |
Description | CONN RCPT HSG 8POS PH 3.00MM UHC |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,59000 zł | 25,90 zł |
| 50 | 2,32940 zł | 116,47 zł |
| 100 | 2,09610 zł | 209,61 zł |
| 500 | 1,88666 zł | 943,33 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

