



70094-02N8 | |
|---|---|
DigiKey Part Number | 5581-70094-02N8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70094-02N8 |
Description | HEADER 2POS P=3MM VER DIP 2.5WM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12.5A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Tape & Reel (TR): | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,63400 zł | 26,34 zł |
| 50 | 2,10780 zł | 105,39 zł |
| 100 | 1,79160 zł | 179,16 zł |
| Unit Price without VAT: | 2,63400 zł |
|---|---|
| Unit Price with VAT: | 3,23982 zł |

