
SPE405 0061000 | |
|---|---|
DigiKey Part Number | 135-SPE4050061000-ND |
Manufacturer | |
Manufacturer Product Number | SPE405 0061000 |
Description | CABLE 2COND 22AWG BLUE SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.201" (5.11mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Polyurethane (PUR) |
Wire Gauge | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 80% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 14,08671 zł | 14 086,71 zł |
| Unit Price without VAT: | 14,08671 zł |
|---|---|
| Unit Price with VAT: | 17,32665 zł |

