MFR Recommended

FS11BNC-25 | |
|---|---|
DigiKey Part Number | BEL15010-ND |
Manufacturer | |
Manufacturer Product Number | FS11BNC-25 |
Description | FCONN RG11 BNC UNIV 25 PK |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-11 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPLCCT-SLMR | Belden Inc. | 0 | BEL29067-ND | 1 321,41000 zł | MFR Recommended |



