7 Conductor Multi-Conductor Cable Yellow 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8467MN 0041000

DigiKey Part Number
BEL6465-1000-ND
Manufacturer
Manufacturer Product Number
8467MN 0041000
Description
CABLE 7COND 18AWG YELLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Yellow 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.233" (5.92mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Yellow
Packaging
Spool
Ratings
UL Style 2937
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
7
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Strand
41/34
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
LengthUnit Price (Per Foot)Ext Price
1 00013,75269 zł13 752,69 zł
Manufacturers Standard Package
Unit Price without VAT:13,75269 zł
Unit Price with VAT:16,91581 zł