
77407W 010100 | |
|---|---|
DigiKey Part Number | BEL2502-100-ND |
Manufacturer | |
Manufacturer Product Number | 77407W 010100 |
Description | CABLE 7COND 14AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.582" (14.78mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Operating Temperature -5°C ~ 90°C |
Number of Conductors 7 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0700" (1.778mm) |
Conductor Strand 266/38 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,80510 zł | 4 080,51 zł |
| Unit Price without VAT: | 40,80510 zł |
|---|---|
| Unit Price with VAT: | 50,19027 zł |

