
5403UE 0081000 | |
|---|---|
DigiKey Part Number | BEL8296-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5403UE 0081000 |
Description | CABLE 5COND 20AWG GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.169" (4.29mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 1,43022 zł | 1 430,22 zł |
| 2 000 | 1,35962 zł | 2 719,24 zł |
| 3 000 | 1,31965 zł | 3 958,95 zł |
| 5 000 | 1,27065 zł | 6 353,25 zł |
| 7 000 | 1,23917 zł | 8 674,19 zł |
| 10 000 | 1,20649 zł | 12 064,90 zł |
| Unit Price without VAT: | 1,43022 zł |
|---|---|
| Unit Price with VAT: | 1,75917 zł |

