
3093A 0102500 | |
|---|---|
DigiKey Part Number | BEL3143-2500-ND |
Manufacturer | |
Manufacturer Product Number | 3093A 0102500 |
Description | CABLE COAX PLEN RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG RG-6 500.0' (152.40m) 100 Ohms |
Datasheet | Datasheet |
Category | Impedance 100 Ohms |
Manufacturer Belden Inc. | Length 500.0' (152.40m) |
Series | Jacket Color Black |
Packaging Spool | Features Quad Shield |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial - Plenum | Dielectric Material Foam Fluorinated Ethylene Propylene (FFEP) |
Cable Group RG-6 | Dielectric Diameter 0.170" (4.32mm) |
Wire Gauge 18 AWG | Shield Material Aluminum |
Conductor Strand Solid | Shield Coverage 100%, 60%, 100%, 40% |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Operating Temperature -20°C ~ 150°C |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 28,72999 zł | 71 824,98 zł |
| Unit Price without VAT: | 28,72999 zł |
|---|---|
| Unit Price with VAT: | 35,33789 zł |

