MFR Recommended

1674A TIN50 | |
|---|---|
DigiKey Part Number | BEL9164-ND |
Manufacturer | |
Manufacturer Product Number | 1674A TIN50 |
Description | CABLE COAXIAL 29AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 29 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 50.0' (15.24m) |
Manufacturer Belden Inc. | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Obsolete | Dielectric Diameter 0.034" (0.86mm) |
Cable Type Coaxial | Shield Material Copper, Bare; Copper, Tinned |
Wire Gauge 29 AWG | Shield Coverage 100% |
Conductor Strand Solid | VoP, Velocity of Propagation 70.0 |
Shield Type Foil, Braid | Operating Temperature -70°C ~ 200°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1674A TIN1000 | Belden Inc. | 0 | BEL9163-ND | 35,74900 zł | MFR Recommended |


