Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSBU-120C-36

DigiKey Part Number
179-VSBU-120C-36-ND
Manufacturer
Manufacturer Product Number
VSBU-120C-36
Description
AC/DC CONVERTER 36V 120W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSBU-120C-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
Voltage - Output 1
36V
Approval Agency
CE, cURus
Current - Output 1
3.33 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1542,17000 zł542,17 zł
5516,37800 zł2 581,89 zł
10505,64900 zł5 056,49 zł
40484,85400 zł19 394,16 zł
Manufacturers Standard Package
Unit Price without VAT:542,17000 zł
Unit Price with VAT:666,86910 zł