
VAWQ6-Q48-S15H | |
|---|---|
DigiKey Part Number | 179-VAWQ6-Q48-S15H-ND |
Manufacturer | |
Manufacturer Product Number | VAWQ6-Q48-S15H |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | VAWQ6-Q48-S15H Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 105,59650 zł | 2 111,93 zł |
| Unit Price without VAT: | 105,59650 zł |
|---|---|
| Unit Price with VAT: | 129,88370 zł |

