Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V78E02-1000-SMT-TR

DigiKey Part Number
179-V78E02-1000-SMT-TR-ND - Tape & Reel (TR)
179-V78E02-1000-SMT-TRCT-ND - Cut Tape (CT)
179-V78E02-1000-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V78E02-1000-SMT-TR
Description
DC DC CONVERTER 2.5V 2.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
V78E02-1000-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
2.5 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.75V
Package / Case
10-SMD Module, 8 Leads
Voltage - Input (Max)
32V
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 93 View Now
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
30015,58037 zł4 674,11 zł
Manufacturers Standard Package
Unit Price without VAT:15,58037 zł
Unit Price with VAT:19,16386 zł

Other Suppliers on DigiKey

93In Stock
Ships from WEC