Image for SDM120-48-UD-P6R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM120-48-UD-P6R

DigiKey Part Number
179-SDM120-48-UD-P6R-ND
Manufacturer
Manufacturer Product Number
SDM120-48-UD-P6R
Description
AC-DC, 48 VDC, 2.5 A, SW, C8 DES
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
48V 130 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
2.7A
Power (Watts)
130 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)
Approval Agency
CE, cULus, FCC, TUV, UKCA
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
144202,59889 zł29 174,24 zł
Unit Price without VAT:202,59889 zł
Unit Price with VAT:249,19663 zł