
PXO7803C-500-M-TR | |
|---|---|
DigiKey Part Number | 179-PXO7803C-500-M-TR-ND - Tape & Reel (TR) 179-PXO7803C-500-M-TRCT-ND - Cut Tape (CT) 179-PXO7803C-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXO7803C-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A, 4.75~ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7803C-500-M-TR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 92% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 4-SMD Module |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Min) 4.75V | Control Features Enable, Active High |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 1.65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 zł | 11,20 zł |
| 5 | 10,78000 zł | 53,90 zł |
| 10 | 10,60700 zł | 106,07 zł |
| 25 | 10,38040 zł | 259,51 zł |
| 50 | 10,21300 zł | 510,65 zł |
| 100 | 10,04710 zł | 1 004,71 zł |
| 250 | 9,83188 zł | 2 457,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,53812 zł | 8 584,31 zł |
| 1 800 | 9,38264 zł | 16 888,75 zł |
| 2 700 | 9,29273 zł | 25 090,37 zł |
| Unit Price without VAT: | 11,20000 zł |
|---|---|
| Unit Price with VAT: | 13,77600 zł |




