


PSK-S20C-12-T | |
|---|---|
DigiKey Part Number | 179-PSK-S20C-12-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S20C-12-T |
Description | AC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S20C-12-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 82% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.27" H (76.00mm x 31.5mm x 32.3mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 12V | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 |
Current - Output 1 1.66 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-20B-S12 | Bel Power Solutions | 75 | 179-PSK-20B-S12-ND | 80,07000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 zł | 74,94 zł |
| 5 | 71,37800 zł | 356,89 zł |
| 24 | 68,06500 zł | 1 633,56 zł |
| Unit Price without VAT: | 74,94000 zł |
|---|---|
| Unit Price with VAT: | 92,17620 zł |

