
PDS1-S24-D24-M | |
|---|---|
DigiKey Part Number | 179-PDS1-S24-D24-M-ND |
Manufacturer | |
Manufacturer Product Number | PDS1-S24-D24-M |
Description | DC DC CONVERTER +/-24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS1-S24-D24-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 2 -24V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 21mA, 21mA | Base Product Number |

