Isolated Module DC DC Converter 1 Output 24V 83mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDME2-S15-S24-S

DigiKey Part Number
179-PDME2-S15-S24-S-ND
Manufacturer
Manufacturer Product Number
PDME2-S15-S24-S
Description
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDME2-S15-S24-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1.992 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
114,76000 zł14,76 zł
514,20600 zł71,03 zł
1013,97500 zł139,75 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,76000 zł
Unit Price with VAT:18,15480 zł