
PCN1-S5-D12-M-TR | |
|---|---|
DigiKey Part Number | 179-PCN1-S5-D12-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-D12-M-TR |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-D12-M-TR Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.64" L x 0.39" W x 0.29" H (16.2mm x 9.8mm x 7.4mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -12V | Standard Number 55032 Class A |
Current - Output (Max) 42mA, 42mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 18,90549 zł | 8 129,36 zł |
| Unit Price without VAT: | 18,90549 zł |
|---|---|
| Unit Price with VAT: | 23,25375 zł |

