Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDX-C120-12

DigiKey Part Number
LDX-C120-12-ND
Manufacturer
Manufacturer Product Number
LDX-C120-12
Description
CONTROL UNITBATTERY CHARGER AND
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 12V
Datasheet
 Datasheet
EDA/CAD Models
LDX-C120-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
120W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
12V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
2.126" L x 4.331" W (54.00mm x 110.00mm)
Height
4.528" (115.01mm)
Weight
0.661 lb (299.82 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.