
DQD50-48-S24-T | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S24-T |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.083A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S24-T Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.083A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,90000 zł | 180,90 zł |
| 5 | 174,17600 zł | 870,88 zł |
| 10 | 171,34900 zł | 1 713,49 zł |
| 36 | 166,23500 zł | 5 984,46 zł |
| 72 | 163,52750 zł | 11 773,98 zł |
| 108 | 161,96241 zł | 17 491,94 zł |
| Unit Price without VAT: | 180,90000 zł |
|---|---|
| Unit Price with VAT: | 222,50700 zł |

