
DQD50-48-S24-DIN | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S24-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S24-DIN |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 2.083A |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S24-DIN Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.03" H (76.0mm x 31.5mm x 26.1mm) |
DC Voltage - Input (Min) 18V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 75V | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.083A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,90000 zł | 185,90 zł |
| 5 | 178,98800 zł | 894,94 zł |
| 10 | 176,07800 zł | 1 760,78 zł |
| 36 | 170,82333 zł | 6 149,64 zł |
| 72 | 168,04042 zł | 12 098,91 zł |
| 108 | 166,43259 zł | 17 974,72 zł |
| Unit Price without VAT: | 185,90000 zł |
|---|---|
| Unit Price with VAT: | 228,65700 zł |

