
DQD50-48-S12-DIN | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S12-DIN |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 4.167A |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S12-DIN Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.03" H (76.0mm x 31.5mm x 26.1mm) |
DC Voltage - Input (Min) 18V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 75V | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 4.167A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,63000 zł | 189,63 zł |
| 5 | 182,56400 zł | 912,82 zł |
| 10 | 179,60100 zł | 1 796,01 zł |
| 36 | 174,23944 zł | 6 272,62 zł |
| 72 | 171,40181 zł | 12 340,93 zł |
| 108 | 169,76074 zł | 18 334,16 zł |
| Unit Price without VAT: | 189,63000 zł |
|---|---|
| Unit Price with VAT: | 233,24490 zł |

