DHP1-3-D5-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 17,10298 zł
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHP1-3-D5-M

DigiKey Part Number
179-DHP1-3-D5-M-ND
Manufacturer
Manufacturer Product Number
DHP1-3-D5-M
Description
DC-DC ISOLATED, 1 W, 2.97~3.63 V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
DHP1-3-D5-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Min)
2.97V
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Input (Max)
3.63V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
100mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHP1-3-D5-M-TRBel Power Solutions0179-DHP1-3-D5-M-TR-ND17,10298 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
6618,23970 zł1 203,82 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,23970 zł
Unit Price with VAT:22,43483 zł