
BM-1ST025F-01 | |
|---|---|
DigiKey Part Number | 116-BM-1ST025F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-1ST025F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,29000 zł | 272,29 zł |
| 10 | 231,45900 zł | 2 314,59 zł |
| 30 | 214,20567 zł | 6 426,17 zł |
| 50 | 206,63120 zł | 10 331,56 zł |
| 100 | 196,78120 zł | 19 678,12 zł |
| Unit Price without VAT: | 272,29000 zł |
|---|---|
| Unit Price with VAT: | 334,91670 zł |

