
BC-66SS014F | |
|---|---|
DigiKey Part Number | 116-BC-66SS014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-66SS014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 zł | 14,08 zł |
| 10 | 11,97200 zł | 119,72 zł |
| 25 | 11,22200 zł | 280,55 zł |
| 50 | 10,68620 zł | 534,31 zł |
| 150 | 9,88833 zł | 1 483,25 zł |
| 300 | 9,41640 zł | 2 824,92 zł |
| 600 | 8,96713 zł | 5 380,28 zł |
| 1 050 | 8,62014 zł | 9 051,15 zł |
| 2 550 | 8,09751 zł | 20 648,65 zł |
| Unit Price without VAT: | 14,08000 zł |
|---|---|
| Unit Price with VAT: | 17,31840 zł |

