RSTA 1.6-BULK SHORT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,83931 zł
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 6
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,83931 zł
Datasheet
1.6 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 1.6-BULK SHORT

DigiKey Part Number
5923-RSTA1.6-BULKSHORT-ND
Manufacturer
Manufacturer Product Number
RSTA 1.6-BULK SHORT
Description
FUSE BRD MNT 1.6A 250VAC 63VDC
Customer Reference
Detailed Description
1.6 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 1.6-BULK SHORT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
16.0
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Current Rating (Amps)
DC Cold Resistance
0.044 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0697W1600-01Bel Fuse Inc.05923-0697W1600-01-ND0,83931 złParametric Equivalent
0697W1600-02Bel Fuse Inc.65923-0697W1600-02CT-ND1,87000 złParametric Equivalent
0697W1600-05Bel Fuse Inc.00697W1600-05-ND0,83931 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes