1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST 1.25-AMMO

DigiKey Part Number
5923-RST1.25-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RST 1.25-AMMO
Description
FUSE BRD MNT 1.25A 250VAC RADIAL
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RST 1.25-AMMO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Box (TB)
Melting I²t
9.0
Part Status
Obsolete
Approval Agency
CCC, CE, cURus, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
Current Rating (Amps)
DC Cold Resistance
0.053 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.