MQ 7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8 543
Unit Price: 4,06000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,06000 zł
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 197
Unit Price: 5,28000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,02281 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 280
Unit Price: 4,74000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 091
Unit Price: 4,74000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,01452 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,56252 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 54,63800 zł
Datasheet
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ 7

DigiKey Part Number
5923-MQ7-ND
Manufacturer
Manufacturer Product Number
MQ 7
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MQ 7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
8.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251007.MXLLittelfuse Inc.8 543F2318-ND4,06000 złDirect
0251007.NRT1LLittelfuse Inc.0F6000CT-ND4,06000 złDirect
7010.7140.13SCHURTER Inc.0486-4781-ND0,00000 złDirect
0251007.HAT1LLittelfuse Inc.197F6123CT-ND5,28000 złParametric Equivalent
0251007.MAT1JLLittelfuse Inc.00251007.MAT1JL-ND2,02281 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types