Similar
Similar

MQ 15TR | |
|---|---|
DigiKey Part Number | 5923-MQ15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MQ 15TR |
Description | FUSE BRD MNT 15A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MQ 15TR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 70.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.004 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251015.MRT1L | Littelfuse Inc. | 3 645 | F3177CT-ND | 7,11000 zł | Similar |
| 0251015.NRT1L | Littelfuse Inc. | 4 899 | F6003CT-ND | 5,78000 zł | Similar |


