
5SFP 1-R | |
|---|---|
DigiKey Part Number | 5SFP1-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SFP 1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
EDA/CAD Models | 5SFP 1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.6 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 zł | 2,90 zł |
| 5 | 2,40000 zł | 12,00 zł |
| 10 | 2,21200 zł | 22,12 zł |
| 50 | 1,83420 zł | 91,71 zł |
| 100 | 1,69260 zł | 169,26 zł |
| 250 | 1,52164 zł | 380,41 zł |
| 500 | 1,40338 zł | 701,69 zł |
| 1 000 | 1,29392 zł | 1 293,92 zł |
| Unit Price without VAT: | 2,90000 zł |
|---|---|
| Unit Price with VAT: | 3,56700 zł |

