
5SF 8-R | |
|---|---|
DigiKey Part Number | 5923-5SF8-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SF 8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
EDA/CAD Models | 5SF 8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 103.0 | |
Approval Agency | CE, CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 zł | 4,04 zł |
| 5 | 3,35200 zł | 16,76 zł |
| 10 | 3,09600 zł | 30,96 zł |
| 50 | 2,56780 zł | 128,39 zł |
| 100 | 2,36940 zł | 236,94 zł |
| 250 | 2,12956 zł | 532,39 zł |
| 500 | 1,96392 zł | 981,96 zł |
| 1 000 | 1,81039 zł | 1 810,39 zł |
| 5 000 | 1,49565 zł | 7 478,25 zł |
| Unit Price without VAT: | 4,04000 zł |
|---|---|
| Unit Price with VAT: | 4,96920 zł |



