
5SFP 630-R | |
|---|---|
DigiKey Part Number | 5SFP630-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SFP 630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
EDA/CAD Models | 5SFP 630-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.64 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 5 | 2,60400 zł | 13,02 zł |
| 10 | 2,40300 zł | 24,03 zł |
| 50 | 1,99260 zł | 99,63 zł |
| 100 | 1,83900 zł | 183,90 zł |
| 250 | 1,65300 zł | 413,25 zł |
| 500 | 1,52452 zł | 762,26 zł |
| 1 000 | 1,40551 zł | 1 405,51 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

