4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-6610023-1

DigiKey Part Number
5923-5-6610023-1-ND
Manufacturer
Manufacturer Product Number
5-6610023-1
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Bel Fuse Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Board Lock
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
4
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Polyethylene Terephthalate (PET), Polyester
Termination
Solder
Base Product Number
Height Above Board
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1112,10000 zł112,10 zł
1095,26800 zł952,68 zł
2888,59393 zł2 480,63 zł
5684,36714 zł4 724,56 zł
11280,34348 zł8 998,47 zł
25275,88060 zł19 121,91 zł
Manufacturers Standard Package
Unit Price without VAT:112,10000 zł
Unit Price with VAT:137,88300 zł